The HSCSFNN001PGAA3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1psi. It can withstand a maximum overload pressure of 10psi and has a maximum supply current of 2.8mA. The device is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The HSCSFNN001PGAA3 is suitable for use in air and gas media and has a response time of 1 second. It is available in a SIP module package and is suitable for board mount applications. The sensor operates within a temperature range of -20 to 85 degrees Celsius.
Honeywell HSCSFNN001PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSFNN001PGAA3 to view detailed technical specifications.
No datasheet is available for this part.