The HSCSFNV004BD5A5 differential pressure sensor from Honeywell is a 4-pin SIP module designed for operation in the -20 to 85°C temperature range. It measures pressure in the -4 to 4 bar range with an accuracy of ±0.25. The maximum supply voltage is 5.25V, and the typical operating supply voltage is 5V. The sensor can withstand a maximum overload pressure of 16 bar and has a response time of 0.46 seconds. It is suitable for use in air or gas media and has a maximum supply current of 4.6mA.
Honeywell HSCSFNV004BD5A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4bar to 4bar |
| Maximum Overload Pressure | 16bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSFNV004BD5A5 to view detailed technical specifications.
No datasheet is available for this part.