The TruStability HSC Differential Pressure Sensor is a board mount device with a SIP package. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor provides an analog voltage output and is designed for differential pressure measurement. It features a barbed port style and is suitable for use in environments with pressures up to 10PSI.
Honeywell HSCSHHN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSHHN001PDAA5 to view detailed technical specifications.
No datasheet is available for this part.