The HSCSHHT030PD6A3 is a differential pressure sensor with an operating pressure range of -30psi to 30psi and a maximum overload pressure of 120psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 3.9mA. The device has a response time of 0.46 and an accuracy of ±0.25. It is designed for use in air or gas media and is suitable for board mount applications. The sensor is packaged in a SIP module with 4 pins and has an operating temperature range of -20 to 85 degrees Celsius.
Honeywell HSCSHHT030PD6A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSHHT030PD6A3 to view detailed technical specifications.
No datasheet is available for this part.