The HSCSHNN001PDAA5 is a differential pressure sensor from Honeywell with an operating pressure range of -1psi to 1psi and a maximum overload pressure of 10psi. It operates within a temperature range of -20°C to 85°C and has a typical operating supply voltage of 5V. The device has a response time of 1 and a maximum supply current of 3.5mA. It is designed for use in air or gas environments and is available in a 4-pin SIP module package.
Honeywell HSCSHNN001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSHNN001PDAA5 to view detailed technical specifications.
No datasheet is available for this part.