The Honeywell HSCSMNN030PA2A5 is an absolute pressure sensor with a measurement range of 0 to 30psi. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3mA. The device is designed for use in air or gas media and features a response time of 0.46ms. The sensor is available in a 4-pin SIP module package and is suitable for board mount applications.
Honeywell HSCSMNN030PA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCSMNN030PA2A5 to view detailed technical specifications.
No datasheet is available for this part.