The HSCSMNT400MD6A5 is a differential pressure sensor with an operating pressure range of -0.4bar to 0.4bar and a maximum overload pressure of 2bar. It operates on a supply voltage of 4.75 to 5.25V and has a typical supply current of 4.6mA. The sensor has an accuracy of ±0.25% and a response time of 0.46ms. It is designed for use in air or gas environments and is available in a 4-pin SIP module package.
Honeywell HSCSMNT400MD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSMNT400MD6A5 to view detailed technical specifications.
No datasheet is available for this part.