
Differential pressure sensor with a 0.25% accuracy, designed for through-hole mounting. Features a ceramic SIP package and operates within a -20°C to 85°C temperature range. This analog voltage output sensor handles a maximum pressure of 9.76 PSI and an operating pressure of 0.04 PSI, with a 5V supply voltage. Barbless port style and PC pin termination ensure reliable integration.
Honeywell HSCSNBD001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSNBD001NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
