The HSCSNBN0.5NDAA5 differential pressure sensor from Honeywell features a 4-pin SIP module package and operates over a pressure range of -0.5inH2O to 0.5inH2O. With an accuracy of ±0.25%, this sensor is suitable for applications requiring precise pressure measurements. The device can withstand maximum overload pressures of up to 270inH2O and has a response time of 1 second. Operating within a temperature range of -20°C to 85°C, the sensor requires a supply voltage between 4.95V and 5.05V, with a maximum supply current of 3.5mA.
Honeywell HSCSNBN0.5NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.5inH2O to 0.5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNBN0.5NDAA5 to view detailed technical specifications.
No datasheet is available for this part.