
The TruStability HSC Differential Pressure Sensor is a board-mount pressure sensor with a SIP package and analog voltage output. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor measures pressure up to 10.84PSI with an operating pressure of 0.15PSI and an accuracy of 0.25%. It features a barbless port style and PC pin termination.
Honeywell HSCSNBN004NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSNBN004NDAA5 to view detailed technical specifications.
No datasheet is available for this part.