The HSCSNBN005ND2A3 is a differential pressure sensor from Honeywell, operating within a pressure range of -5inH2O to 5inH2O. It can withstand a maximum overload pressure of 300inH2O and has an accuracy of ±0.25. The device requires a supply voltage between 3.27V and 3.33V, with a typical operating voltage of 3.3V. It can operate within a temperature range of -20°C to 85°C, drawing a maximum supply current of 3.9mA. The sensor is designed for board mounting and is suitable for measuring pressure in air or gas.
Honeywell HSCSNBN005ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNBN005ND2A3 to view detailed technical specifications.
No datasheet is available for this part.