The HSCSNBN020ND2A5 is a differential pressure sensor from Honeywell with an operating pressure range of -20inH2O to 20inH2O and a maximum overload pressure of 350inH2O. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6mA. The sensor is designed for board mount applications and has a typical operating supply voltage of 5V.
Honeywell HSCSNBN020ND2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNBN020ND2A5 to view detailed technical specifications.
No datasheet is available for this part.