The HSCSNBV006BG5A3 is a gage pressure sensor from Honeywell, operating within a 0bar to 6bar range. It can withstand a maximum overload pressure of 17bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 3.9 milliamps. The sensor has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for use in air and gas media, and is suitable for operating temperatures between -20 and 85 degrees Celsius.
Honeywell HSCSNBV006BG5A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNBV006BG5A3 to view detailed technical specifications.
No datasheet is available for this part.