The HSCSNBV400MG7A3 is a gage pressure sensor with an operating pressure range of 0 to 0.4 bar and a maximum overload pressure of 2 bar. It operates at a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V, with a maximum supply current of 3.9mA. The sensor has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed for use in air or gas environments and is available in a SIP module package.
Honeywell HSCSNBV400MG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNBV400MG7A3 to view detailed technical specifications.
No datasheet is available for this part.