The HSCSNNN004NDAA5 differential pressure sensor from Honeywell offers a ±0.25% accuracy over an operating pressure range of -4inH2O to 4inH2O. It can withstand a maximum overload pressure of 300inH2O and operates within a temperature range of -20°C to 85°C. The device requires a supply voltage between 4.95V and 5.05V, with a typical operating voltage of 5V and a maximum supply current of 3.5mA. The sensor is designed for board mount applications and features a 4-pin SIP module package.
Honeywell HSCSNNN004NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4inH2O to 4inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSNNN004NDAA5 to view detailed technical specifications.
No datasheet is available for this part.