The HSCSRNT030PD2A5 differential pressure sensor from Honeywell is a board-mount device with a SIP module package and 4-pin interface. It operates over a pressure range of -30psi to 30psi and can withstand maximum overload pressures of up to 120psi. The sensor has a maximum supply current of 4.6mA and a typical operating supply voltage of 5V. It features a response time of 0.46ms and is designed for use in air and gas media. The device is accurate to ±0.25% and operates over a temperature range of -20°C to 85°C.
Honeywell HSCSRNT030PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSRNT030PD2A5 to view detailed technical specifications.
No datasheet is available for this part.