The HSCSRRN010MD2A5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -0.01bar to 0.01bar and can withstand a maximum overload pressure of 0.75bar. The sensor has a maximum operating supply voltage of 5.05V and a typical operating supply voltage of 5V. It draws a maximum supply current of 4.6mA and features a response time of 0.46ms. The HSCSRRN010MD2A5 is suitable for use in air or gas media and is specified to operate within a temperature range of -20°C to 85°C.
Honeywell HSCSRRN010MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.01bar to 0.01bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSRRN010MD2A5 to view detailed technical specifications.
No datasheet is available for this part.