This gage pressure sensor from Honeywell features an operating pressure range of 0 to 1.6 bar and a maximum overload pressure of 4 bar. It operates within a temperature range of -20 to 85 degrees Celsius and has an accuracy of ±0.25. The sensor requires a supply voltage between 4.75 and 5.25 volts and draws a maximum supply current of 3 milliamps. It is designed for use in air or gas media and has a response time of 0.46 seconds.
Honeywell HSCSRRN1.6BG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCSRRN1.6BG2A5 to view detailed technical specifications.
No datasheet is available for this part.