The HSCSSND002NGAA5 is a gage pressure sensor with an operating pressure range of 0 to 2 inches of water. It can withstand a maximum overload pressure of 270 inches of water and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 3.5 milliamps. It is designed to be used in air or gas media and has a response time of 1 second.
Honeywell HSCSSND002NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSSND002NGAA5 to view detailed technical specifications.
No datasheet is available for this part.