The HSCSSNT015PDAA3 is a differential pressure sensor from Honeywell, operating over a range of -15psi to 15psi with an accuracy of ±0.25. It can withstand a maximum overload pressure of 60psi and has a response time of 1. The device is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8 milliamps. The HSCSSNT015PDAA3 is a board-mount pressure sensor available in a 4-pin SIP module package.
Honeywell HSCSSNT015PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSSNT015PDAA3 to view detailed technical specifications.
No datasheet is available for this part.