The Absolute Pressure Sensor is a 4-pin SIP module with an operating pressure range of 0 to 2.5 bar and a maximum overload pressure of 6 bar. It operates at a maximum supply voltage of 5.25V and has an accuracy of ±0.25%. The device is designed for use in air or gas media and has a response time of 1 second. The sensor is rated for a maximum supply current of 3.5mA and has a typical operating supply voltage of 5V. It is suitable for use in temperatures ranging from -20 to 85 degrees Celsius.
Honeywell HSCSSNT2.5BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSSNT2.5BAAA5 to view detailed technical specifications.
No datasheet is available for this part.