
Honeywell HT1104DC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 12.5mA |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HTMOS™ |
| Slew Rate | 1.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HT1104DC to view detailed technical specifications.
No datasheet is available for this part.
