The HT1204DC is a 14-pin dual multiplexer IC from Honeywell, operating within a temperature range of -55°C to 225°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 11V. The device is packaged in a DIP14 package, measuring 7.62mm in width and 17.78mm in length. It features 4 functions and 1 channel, with a military temperature grade.
Honeywell HT1204DC technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 17.78 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HT1204DC to view detailed technical specifications.
No datasheet is available for this part.