Honeywell HT506 technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 400R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | HTMOS™ |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HT506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.