
The HT83C51 is an 8KB mask ROM microcontroller from Honeywell, featuring internal oscillator and 32 I/Os. It operates over a temperature range of -55°C to 225°C and supports UART, USART, and EBI/EMI interfaces. The device is packaged in a CDIP package and is available in bulk quantities.
Honeywell HT83C51 technical specifications.
| Package/Case | CDIP |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 225°C |
| Memory Size | 8KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | -55°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peripherals | PWM, WDT |
| Series | HTMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HT83C51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
