8-bit microcontroller featuring 16 MHz clock speed and 8192 words of MROM. This hermetically sealed ceramic DIP-40 package offers 40 terminals and 32 I/O lines. Operating across a military temperature range of -55°C to 225°C, it supports a nominal 5V supply voltage. Includes 256 bytes of RAM and PWM channels.
Honeywell HT83C51DC technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.8 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HT83C51DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.