This 12-bit analog-to-digital converter features differential input and operates over a temperature range of -55°C to 225°C. It is packaged in a CDIP package and is suitable for through-hole mounting. The device is not RoHS compliant, and its sampling rate is 100,000 samples per second.
Honeywell HTADC12DCA technical specifications.
| Package/Case | CDIP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HTADC12DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.