Honeywell HTCCG technical specifications.
| Package/Case | CDIP |
| Input | Clock |
| Max Frequency | 20MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | HTMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HTCCG to view detailed technical specifications.
No datasheet is available for this part.