Honeywell HTEE25608D technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 225°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HTEE25608D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.