Honeywell ICL1010003-01 technical specifications.
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL1010003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.