The ICL1250002-01 is a 2A radial lead varistor with a resistance of 50 ohms and a tolerance of 20%. It operates within a temperature range of -40°C to 185°C. The varistor is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Honeywell ICL1250002-01 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL1250002-01 to view detailed technical specifications.
No datasheet is available for this part.