Honeywell ICL1512004-01 technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ICL |
| Resistance | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ICL1512004-01 to view detailed technical specifications.
No datasheet is available for this part.