Honeywell ICL1522102-01 technical specifications.
| Current Rating | 2A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | ICL |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ICL1522102-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.