Honeywell ICL152R508-01 technical specifications.
| Current Rating | 8A |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | ICL |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL152R508-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.