
Honeywell ICL155R006-01 technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL155R006-01 to view detailed technical specifications.
No datasheet is available for this part.