
Honeywell ICL220R516-01 technical specifications.
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Resistance | 500mR |
| Series | ICL |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL220R516-01 to view detailed technical specifications.
No datasheet is available for this part.