Honeywell ICL227R010-01 technical specifications.
| Package/Case | Radial |
| Current Rating | 10A |
| Depth | 6.99mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 27R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL227R010-01 to view detailed technical specifications.
No datasheet is available for this part.