Honeywell ICL320R530-01 technical specifications.
| Current Rating | 30A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ICL320R530-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.