Honeywell ICL32OR530-01 technical specifications.
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 185°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 0.5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ICL32OR530-01 to view detailed technical specifications.
No datasheet is available for this part.