Honeywell IPT0001D33RA technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0001D33RA to view detailed technical specifications.
No datasheet is available for this part.