Honeywell IPT0001G33R technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0001G33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.