The IPT0002D33RA is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 12V and a typical operating supply voltage of 5V or 9V. It has a maximum operating temperature range of -40°C to 85°C and can withstand a maximum overload pressure of 6psi. The sensor is designed for use in gas media and has an accuracy of ±0.04. It is a board mount device.
Honeywell IPT0002D33RA technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 2psi |
| Maximum Overload Pressure | 6psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0002D33RA to view detailed technical specifications.
No datasheet is available for this part.