The IPT0002G33R pressure sensor from Honeywell is a board mount module with an accuracy of 0.1%. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 6PSI. The sensor features a vented gauge pressure type and a barbless port style. It is compliant with RoHS regulations and is available in a single package quantity.
Honeywell IPT0002G33R technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0002G33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.