The IPT0002G33RA is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 2psi and a maximum overload pressure of 6psi. It operates on a supply voltage between 4 and 12V, with a typical operating voltage of 5 or 9V. The sensor has an accuracy of ±0.04 and an operating temperature range of -40 to 85°C. It is designed for use in gas media and is a board-mount device.
Honeywell IPT0002G33RA technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 2psi |
| Maximum Overload Pressure | 6psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0002G33RA to view detailed technical specifications.
No datasheet is available for this part.