The IPT0010G33R pressure sensor from Honeywell features a vented gauge design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It offers an accuracy of 0.1% and is compatible with RoHS regulations. The sensor has a module package and is designed for board mount applications, with a termination type of SMD/SMT.
Honeywell IPT0010G33R technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0010G33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.