The IPT0010G33RA is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 10psi. It can withstand a maximum overload pressure of 30psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 4 and 12V, with a typical operating voltage of 5 or 9V. The IPT0010G33RA is designed for use with gas media and is suitable for board mount applications.
Honeywell IPT0010G33RA technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 10psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0010G33RA to view detailed technical specifications.
No datasheet is available for this part.