The IPT0020D33R is a differential pressure sensor module from Honeywell, offering an accuracy of 0.1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed to operate within a pressure range of 20PSI, with a maximum pressure rating of 60PSI. It features a SPI output and is packaged in a module format, suitable for surface mount technology. The IPT0020D33R is RoHS compliant and suitable for use in environmental sensing applications.
Honeywell IPT0020D33R technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0020D33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.