The IPT0020G33R is a pressure sensor module from Honeywell with an accuracy of 0.1%. It operates within a temperature range of -40°C to 85°C and is designed for use in applications up to 60PSI. The module features a SPI output and is packaged in a module case with SMD/SMT termination. It is RoHS compliant and suitable for board mount applications.
Honeywell IPT0020G33R technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0020G33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.