Honeywell IPT0050A33R technical specifications.
| Accuracy | 0.04% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Operating Pressure | 50PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0050A33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.