The IPT0050D33RA is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 50psi and can withstand overload pressures of up to 150psi. The sensor is powered by a 4 to 12 volt supply and maintains an accuracy of ±0.04%. It is suitable for use in gas media and has an operating temperature range of -40°C to 85°C.
Honeywell IPT0050D33RA technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
Download the complete datasheet for Honeywell IPT0050D33RA to view detailed technical specifications.
No datasheet is available for this part.